
6-channel CMOS inverter IC featuring open-drain outputs. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.5ns. This surface-mount component is housed in a 14-TSSOP package and supports a wide operating temperature range from -40°C to 125°C. Designed for 6 independent inverting buffer functions, it boasts a low quiescent current of 1µA and a low-level output current of 24mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC06APWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC06APWRE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC06APWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
