
Automotive-grade Hex Inverter Buffers/Drivers featuring open-drain outputs. This CMOS logic IC offers 6 independent inverting buffer circuits, each with a single input and output. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 3.6V. Key specifications include a low quiescent current of 10µA, a low level output current of 24mA, and a propagation delay of 3.7ns. The component is housed in a 14-pin TSSOP package, suitable for surface mounting, and is supplied on tape and reel.
Texas Instruments SN74LVC06AQPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 3.9ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC06AQPWRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.