
Hex buffer/driver with open-drain outputs, featuring 6 channels and 6 elements. This CMOS logic IC operates from a 1.65V to 5.5V supply voltage range, with a maximum operating temperature of 125°C. It supports a high level output current of -24mA and a low level output current of 24mA. The device is surface mountable, packaged in a 14-TVSOP (Thin Very Small Outline Package), and supplied on tape and reel. Propagation delay is 2.6ns, with a turn-on delay time of 5.6ns.
Texas Instruments SN74LVC07ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07ADGVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.