
Hex buffer/driver with open-drain outputs, this integrated circuit features six independent buffer/driver elements, each with one input and one output. Operating from a 1.65V to 5.5V supply, it offers a low quiescent current of 10µA and a propagation delay of 5.6ns. The device supports a low-level output current of 24mA and operates across a temperature range of -40°C to 125°C. Packaged in a 14-SOIC surface-mount format, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74LVC07ADRG3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07ADRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
