
Hex buffer/driver with open-drain outputs, this integrated circuit features 6 independent buffer/driver elements, each with one input and one output. Operating with a supply voltage range of 1.65V to 5.5V, it offers a high level output current of 24mA and a low level output current of 24mA. The device supports a wide operating temperature range from -40°C to 125°C and boasts a propagation delay of 2.6ns. Packaged in a 14-SOIC surface-mount format, this RoHS compliant component is designed for CMOS technology and is supplied on tape and reel.
Texas Instruments SN74LVC07ADT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
