
Hex buffer driver featuring six independent, non-inverting buffer elements. This surface mount integrated circuit operates with a supply voltage range of 1.65V to 5.5V and offers a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 2.6ns, it is constructed using CMOS technology and is RoHS compliant. The component is housed in an SOP package and supports a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74LVC07ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07ANSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.