
Hex buffer/driver with open-drain outputs, featuring 6 channels and 6 elements. This CMOS logic IC operates with a supply voltage range of 1.65V to 5.5V and offers a low-level output current of 24mA. Designed for surface mounting, it comes in a 14-TSSOP package and operates across a temperature range of -40°C to 125°C. Key performance metrics include a propagation delay of 2.6ns and a turn-on delay time of 5.6ns. This RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVC07APWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC07APWRG3 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07APWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
