
6-channel, 1.65V to 5.5V CMOS buffer with open-drain outputs, featuring 6 non-inverting input/output lines. This surface-mount logic IC operates across a -40°C to 125°C temperature range with a maximum output current of 24mA (low level) and -24mA (high level). Delivering a 2.6ns propagation delay and 5.6ns turn-on delay, it offers a low quiescent current of 10uA. Packaged in a 14-TSSOP on tape and reel, this RoHS compliant component is ideal for various digital applications.
Sign in to ask questions about the Texas Instruments SN74LVC07APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC07APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
