
Hex buffer/driver with open-drain outputs, this CMOS logic IC features six independent buffer/driver elements, each with one input and one output. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 5.5V. The device offers a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 3.6ns and a turn-on delay time of 5.6ns, it is suitable for surface mount applications and is provided in a 14-TSSOP package.
Texas Instruments SN74LVC07APWTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC07APWTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
