
Quadruple 2-input positive-AND gate IC, featuring CMOS technology and a 74LVC series designation. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3.9ns. Supports output currents of 24mA (low level) and -24mA (high level), with a quiescent current of 1uA. Encased in a 14-SOIC surface mount package, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVC08ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC08ADG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.9ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC08ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
