Quadruple 2-Input Positive-AND Gate 14-TSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Number of Bits | 4 |
| Number of Gates | 4 |
| Propagation Delay | 4.1ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |