
Surface mount 3-input NAND gate IC, featuring 3 independent circuits within a 14-SOIC package. Operates with a supply voltage range of 1.65V to 3.6V, offering a typical propagation delay of 4.7ns. Supports output currents of 24mA (low level) and -24mA (high level), with a low quiescent current of 1uA. Designed for a wide operating temperature range from -40°C to 125°C, this CMOS technology component is lead-free and RoHS compliant.
Texas Instruments SN74LVC10ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC10ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
