The SN74LVC10ADTG4 is a 3-input NAND gate integrated circuit with a single output. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. The device is packaged in a SOIC surface mount package and is available in quantities of 250 per reel. The SN74LVC10ADTG4 is RoHS compliant and features a propagation delay of 4.7ns and a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC10ADTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| RoHS | Compliant |