The SN74LVC10A is a 3-input NAND gate IC from Texas Instruments, featuring a propagation delay of 4.7ns and a quiescent current of 1uA. It operates over a temperature range of -40°C to 125°C and is available in a SOP package. The device is RoHS compliant and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC10ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |