
Dual JK-type latch IC, featuring negative edge clock triggering and non-inverting polarity. This CMOS logic component operates with a maximum frequency of 150MHz and supports a supply voltage range of 1.65V to 3.6V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 7.1ns. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Texas Instruments SN74LVC112ADG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC112ADG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
