
Dual negative-edge-triggered J-K flip-flop with clear and preset functionality. Features a maximum operating frequency of 150MHz and a propagation delay of 7.1ns. Operates from a 1.65V to 3.6V supply voltage range, with output current capabilities of 24mA (low level) and -24mA (high level). Surface mountable in a 16-SOIC package, this CMOS logic IC is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVC112ADT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 1ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC112ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.