Dual J-K flip-flop IC, negative-edge triggered, featuring independent preset and clear inputs. Operates with a 1.65V to 3.6V supply voltage and supports frequencies up to 150MHz. Offers 24mA output current at both high and low levels, with a propagation delay of 7.1ns. Packaged in a 16-TSSOP for surface mounting, this CMOS logic component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments SN74LVC112APW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC112APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.