Dual negative-edge-triggered J-K flip-flop with clear and preset functionality. Features 2 circuits, each with 1 bit, operating at up to 150MHz. Supports a supply voltage range of 1.65V to 3.6V and offers output currents of 24mA (low) and -24mA (high). Packaged in a 16-TSSOP for surface mounting, this CMOS logic IC is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments SN74LVC112APWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC112APWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.