
Quadruple bus buffer gate featuring 3-state outputs, ideal for logic buffering applications. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 1.65V to 3.6V. Offers 4 channels, each with one input and one output, supporting a maximum output current of 24mA. Packaged in a 14-SOIC surface mount configuration, this CMOS component boasts a 4.6ns propagation delay and is RoHS compliant.
Texas Instruments SN74LVC125ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 15.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC125ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
