
Quadruple bus buffer gate with 3-state outputs, featuring 4 non-inverting buffer elements. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 7ns. This surface mount component is housed in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. Designed for a temperature range of -40°C to 85°C, this RoHS compliant CMOS technology component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC125AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC125AMDREP technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 14.3ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC125AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.