
Quadruple 3-state buffer gate featuring CMOS technology. This surface mount buffer offers 4 channels, each with a single bit, providing non-inverting logic with 3-state outputs. Operating from a 1.65V to 3.6V supply, it delivers 24mA high and low level output current. The component is housed in a 14-TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.2mm height, suitable for tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74LVC125APWRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC125APWRG3 technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.8ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC125APWRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
