
Quadruple 3-State Buffer Gate, 1-bit per element, featuring 4-bit operation. Surface mountable in a 14-TSSOP package with a thickness of 1mm. Operates with a supply voltage range of 1.65V to 3.6V, offering 24mA high and low level output current. Non-inverting logic function with a propagation delay of 4.6ns. Suitable for operation between -40°C and 125°C, with RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74LVC125APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC125APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC125APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
