
Automotive-grade quadruple bus buffer gate with 3-state outputs, featuring CMOS technology. This buffer offers 4 independent channels, each with a single bit buffer function. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 1.65V to 3.6V. The component is housed in a 14-TSSOP surface-mount package, measuring 5mm in length, 4.4mm in width, and 1.2mm in height. It provides a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 4.6ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 8.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
