
Four-channel, 3-state buffer with non-inverting logic function. Operates from a 1.65V to 3.6V supply voltage, featuring a maximum output current of 24mA. CMOS technology ensures low quiescent current of 1uA. Packaged in a 14-VQFN surface mount with dimensions of 3.65mm x 3.65mm x 0.95mm. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LVC125ARGYR technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13.8ns |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC125ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
