
Quad 3-state non-inverting buffer IC, operating from 1.65V to 3.6V. Features 4-bit logic with 3-state outputs, supporting 24mA high and low output current. CMOS technology ensures low quiescent current of 1uA. Surface mount QFN package with 5.3ns propagation delay, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC125ARGYRG4 technical specifications.
| Package/Case | QFN |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 15.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
