The SN74LVC126ADBRE4 is a 4-input inverting buffer with 3-state outputs, suitable for use in high-speed digital circuits. It operates over a supply voltage range of 1.65V to 3.6V and can handle a maximum power dissipation of 500mW. The device is packaged in a 14-pin SSOP package and is RoHS compliant. It has a propagation delay of 5ns and is rated for operation over a temperature range of -40°C to 125°C.
Texas Instruments SN74LVC126ADBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC126ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.