Quad 1-bit buffer/driver with 3-state outputs, featuring a 1.65V to 3.6V supply voltage range and 5ns propagation delay. This CMOS component offers 24mA high and low level output current, with a quiescent current of 1uA. Designed for surface mounting in an SSOP package, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments SN74LVC126ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC126ADBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.