
Quadruple bus buffer gate featuring 3-state outputs. This CMOS buffer IC operates with a supply voltage range of 1.65V to 3.6V and supports a wide temperature range from -40°C to 125°C. It offers 4 non-inverting buffer elements, each with one input and one output, providing 4 bits of buffering. The device supports output currents of 24mA (low level) and -24mA (high level), with a typical propagation delay of 5ns. Packaged in a 14-SOIC surface-mount format, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVC126ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC126ADRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
