Quad 1-bit buffer/line driver featuring 3-state, non-inverting outputs. Operates from a 1.65V to 3.6V supply with a maximum propagation delay of 5ns. Supports high-level output current of -24mA and low-level output current of 24mA. Surface mountable in a 14-pin SOIC package, suitable for operation between -40°C and 125°C. CMOS technology, RoHS compliant, and supplied on tape and reel.
Texas Instruments SN74LVC126ADTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 14.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC126ADTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.