
Single 3-to-8 CMOS decoder/demultiplexer IC, featuring 8 output lines and 3 input lines. This surface-mount device operates with a minimum supply voltage of 1.65V and a maximum of 3.6V, offering a bandwidth of 100MHz. It provides 24mA of high and low level output current, with a propagation delay of 5.8ns. Packaged in a 16-pin SOIC, this RoHS-compliant component is designed for reliable performance across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVC138AD technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 5.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC138AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
