8-bit, 3-to-8 decoder/demultiplexer IC with inverted outputs. Features a 100MHz bandwidth and 6.7ns propagation delay. Operates with a single supply voltage from 1.65V to 3.6V, offering high level output current of 24mA and low level output current of 24mA. Packaged in a VFBGA surface mount configuration, this CMOS component has a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC138AGQNR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.000765oz |
| RoHS | Not CompliantNo |