Automotive 3-line to 8-line decoder/demultiplexer IC. Features a single independent circuit with 3 input lines and 8 output lines. Operates with a single supply voltage range of 2V to 3.6V and a maximum bandwidth of 100MHz. Offers a propagation delay of 6.7ns and supports a wide operating temperature range from -40°C to 125°C. Packaged in a 16-SOIC surface mount configuration, this lead-free and RoHS compliant component is ideal for automotive applications.
Texas Instruments SN74LVC138AQDRQ1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC138AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.