
3-line to 8-line decoder/demultiplexer, CMOS technology, operating from 1.65V to 3.6V supply. Features 3 input lines, 8 output lines, and 100MHz bandwidth. Surface mount VQFN package with 6.7ns propagation delay. Supports -24mA high-level and 24mA low-level output current. RoHS compliant.
Texas Instruments SN74LVC138ARGYR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VQFN |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 6.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| Weight | 0.001312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC138ARGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
