Dual 2-to-4 demultiplexer/decoder IC with inverting outputs. Features 2 independent circuits, each with 2 input lines and 4 output lines. Operates from a 1.65V to 3.6V supply voltage, offering a propagation delay of 6.2ns. Surface mountable in a 16-pin SOP package, suitable for operation between -40°C and 85°C. CMOS technology ensures low quiescent current of 10µA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC139ANSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 20.6ns |
| Weight | 0.007079oz |
| RoHS | Compliant |