
Dual 2-line to 4-line decoder/demultiplexer featuring two independent circuits. CMOS technology supports a single supply voltage range of 1.65V to 3.6V. Offers a 6.2ns propagation delay and 100MHz bandwidth. Surface mountable in a VFBGA package, this lead-free component operates from -40°C to 85°C.
Texas Instruments SN74LVC139AZQNR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | VFBGA |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 20.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC139AZQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.