Oscillator Driver for Crystal Oscillator or Ceramic Resonator 8-US8 -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1404DCURE4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Gates | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.000339oz |
| RoHS | Compliant |