The SN74LVC1404YEPR is an 8-bit inverter from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compatible with lead-free processes. This inverter is part of the 74LVC series and is suitable for use with a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC1404YEPR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | 74LVC |
| RoHS | Not Compliant |