
Hex Schmitt-Trigger Inverter, a CMOS logic IC featuring 6 independent Schmitt-trigger inverter circuits. This surface-mount device operates from a 1.65V to 3.6V supply voltage, with a typical operating voltage of 3.3V. It offers a high-level output current of -24mA and a low-level output current of 24mA. The component boasts a propagation delay of 13ns and a turn-on delay time of 6.4ns, with a wide operating temperature range of -40°C to 125°C. Packaged in a 14-TVSOP (TFSOP) on tape and reel, this lead-free and RoHS compliant inverter is designed for robust performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVC14ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
