
Hex Schmitt-Trigger Inverter IC, featuring 6 independent inverter circuits, operates within a 1.65V to 3.6V supply voltage range, with a typical 3.3V operating voltage. This CMOS logic device offers a 24mA output current capability (both high and low) and a propagation delay of 13ns. Packaged in a 14-SOIC surface mount configuration, it functions across an extended temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN74LVC14ADRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
