
Hex Schmitt-Trigger Inverter, CMOS technology, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 3.6V, ideal for 3.3V systems. Offers a propagation delay of 6.2ns and a turn-on delay time of 13ns. Housed in a 14-SOIC surface mount package, it supports output currents of 24mA (low level) and -24mA (high level). Extended operating temperature range from -40°C to 125°C, lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC14ADTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC14ADTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14ADTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
