The SN74LVC14AMDREP is a dual inverter logic IC from Texas Instruments, featuring a 14-pin R-PDSO-G14 package and a military temperature grade. It operates within a supply voltage range of 2.7 to 3.6 volts and has a propagation delay of 7.5 nanoseconds. The device has a load capacitance of 50 picofarads and is available in a 3.9mm wide, 8.65mm long package. The SN74LVC14AMDREP is suitable for use in applications requiring high-speed logic inversion, with a Schmitt trigger input and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC14AMDREP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.5 |
| Prop. Delay@Nom-Sup | 6.4 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |