Hex Schmitt-Trigger Inverter IC, featuring 6 independent Schmitt-trigger inverter circuits. Operates with a supply voltage range of 1.65V to 3.6V, with a typical operating voltage of 3.3V. Offers a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting in a 14-SO package, this CMOS technology component boasts a propagation delay of 6.2ns and a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVC14ANSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
No datasheet is available for this part.