
Texas Instruments SN74LVC14APWLE technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Propagation Delay | 6.4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14APWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
