
Hex Schmitt-Trigger Inverter, a 6-gate logic IC featuring CMOS technology and a 3.3V operating supply voltage. This surface-mount component offers a 24mA output current, 6.4ns propagation delay, and operates across a wide temperature range of -40°C to 125°C. The 14-SOIC package is lead-free and RoHS compliant, ensuring environmental responsibility.
Texas Instruments SN74LVC14AQDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14AQDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.