
Automotive-grade Hex Schmitt-Trigger Inverter, a 6-circuit logic IC featuring CMOS technology. This surface-mount device operates from a 2V to 3.6V supply, with a typical 3.3V operating voltage, and offers a propagation delay of 6.4ns. It supports a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 10uA. The inverter is housed in a 14-SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.75mm height, suitable for operation between -40°C and 125°C.
Texas Instruments SN74LVC14AQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14AQDRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.