
Automotive-grade Hex Schmitt-Trigger Inverter, a CMOS logic IC featuring six independent inverter circuits. This surface-mount device operates from a 2V to 3.6V supply, with a typical 3.3V operating voltage. It offers a 6.4ns propagation delay and supports output currents of ±24mA. Designed for demanding environments, it functions across a wide temperature range of -40°C to 125°C.
Texas Instruments SN74LVC14AQDRQ1 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC14AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
