
Quadruple 2-line to 1-line data selector/multiplexer featuring 8 inputs and 4 outputs. Operates with a single supply voltage ranging from 1.65V to 3.6V, offering a bandwidth of 100MHz and a propagation delay of 8.1ns. Designed for surface mounting in a 16-SSOP package, this logic IC supports high and low level output currents of 24mA. It functions as a non-inverting multiplexer with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC157ADBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC157ADBR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157ADBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
