
Quad 2-to-1 multiplexer IC, featuring 8 input lines and 4 output lines. Operates with a single supply voltage ranging from 1.65V to 3.6V, supporting a bandwidth of 100MHz. Offers a high-level output current of 24mA and a low-level output current of 24mA. Packaged in a surface-mount SSOP with a propagation delay of 8.1ns, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74LVC157ADBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC157ADBRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157ADBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
