
CMOS 8-input, 4-channel multiplexer with a 100MHz bandwidth. Features a 1.65V to 3.6V single supply voltage range and 24mA output current. Surface mountable in a 16-pin TSSOP package, measuring 5mm x 4.4mm x 1.2mm. Operates from -40°C to 85°C with an 8.1ns propagation delay. RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74LVC157APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC157APW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
