
Quadruple 2-to-1 line data selector/multiplexer featuring 8 inputs and 4 outputs. Operates with a single supply voltage range of 1.65V to 3.6V, supporting a bandwidth of 100MHz. Offers a high level output current of 24mA and a low level output current of 24mA. Packaged in a 16-TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. This RoHS compliant component provides 8.1ns propagation delay and is lead-free.
Sign in to ask questions about the Texas Instruments SN74LVC157APWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVC157APWE4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVC157APWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
